• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ziehl UFR1001E S222296.CO Voltage/frequency monitoring relay No. of relay outputs: 2 No. of digital inputs: 1

Product type
Voltage/frequency monitoring relay
No. of relay outputs
2
Operating voltage
24 V DC
48 V DC
110 V AC
230 V AC
Type
UFR1001E
Probe inputs
1
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 615.00 / piece)
€ 685.00
-10 %
€ 615.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ziehl UFR1001E 24 - 270 V DC AC Voltage Monitoring Relay

  • Ideal for voltage and frequency monitoring
  • Plug & Play by preset limit values
  • Lead-sealable

Technical specifications

Type

UFR1001E

Product type

Voltage/frequency monitoring relay

No. of relay outputs

2

Probe inputs

1

Outputs

2 relay 6 A/250 V/AC

Operating voltage

24 V DC

48 V DC

110 V AC

230 V AC

Dim

(L x W x H) 55 x 105 x 90 mm

No. of digital inputs

1

Mounting depth

55 mm

Weight

250 g

Weight, information

approx.

Width

105 mm

Height

90 mm

Length

55 mm

Documents & Downloads

Datasheet

Datasheet 197966 Ziehl UFR1001E S222296.CO Voltage/frequency monitoring relay No. of relay outputs: 2 No. of digital inputs: 1

User & Safety Instructions

User & Safety Instructions 197966 Ziehl UFR1001E S222296.CO Voltage/frequency monitoring relay No. of relay outputs: 2 No. of digital inputs: 1

User & Safety Instructions 197966 Ziehl UFR1001E S222296.CO Voltage/frequency monitoring relay No. of relay outputs: 2 No. of digital inputs: 1

Description

Use as a power decoupling relay in the feed-in of self-generation plants, particularly photovoltaic systems into the low voltage power supply according to VDE-AR-N 4105 and into the medium-voltage network in accordance with BDEW directive. Monitoring of frequency and voltage, vector jump monitoring. Einfehlersicher with monitoring of the connected Dome Switch. Alarm Counter and recording of the alarm total time. For use in medium-voltage systems 8 limit values can be programd.

This text is machine translated.

Features

  • 4-digit digital display
  • 2 output relays with monitoring of the feedback signal contacts
  • Plug & Play by preset limit values
  • Alarm Memory with time stamp (100 alarms)
  • Simulation with measurement of the switching times
  • Vector jump monitoring.

More interesting products

(*All information is plus legal VAT)