• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ziehl MSR 220 KA T 222475.CO Tripping unit No. of relay outputs: 2

Image similar
Product type
Tripping unit
No. of relay outputs
2
Operating voltage
230 V AC
Type
MSR 220 KA
Probe inputs
1 bis 6 Kaltleiter
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

  • Relay voltage: 5 A/250 V / AC
Type

MSR 220 KA

Product type

Tripping unit

No. of relay outputs

2

Probe inputs

1 bis 6 Kaltleiter

Outputs

2

Operating voltage

230 V AC

Dim

(W x H) 22.5 mm x 75 mm

Weight

150 g

Width

22.5 mm

Height

75 mm

Documents & Downloads

Datasheet

Datasheet 197758 Ziehl MSR 220 KA T 222475.CO Tripping unit No. of relay outputs: 2

User & Safety Instructions

User & Safety Instructions 197758 Ziehl MSR 220 KA T 222475.CO Tripping unit No. of relay outputs: 2

Conformity certificate

Conformity certificate 197758 Ziehl MSR 220 KA T 222475.CO Tripping unit No. of relay outputs: 2

Description

Motor protection device to protect electrical equipment incorporating PTC thermistor sensors (PTC thermistors) from high temperatures. Even for direct monitoring of explosion-proof motors in protection type Ex e and Ex d in hazardous areas (zones 1 and 2) and in the presence of combustible dust (zones 21 and 22).

Features

  • Input for 1-6 PTC thermistor according to DIN 44081 / 44082
  • Short-circuit monitoring in sensor circuit
  • ATEX-approval according to directive 94/9/EC
  • UL recognized component
  • Electronic error memory (optional)
  • Output relay 2 changer

More interesting products

(*All information is plus legal VAT)