• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3UG5616-1CR20 3UG56161CR20 Network monitor No. of relay outputs: 2

Image similar
Product type
Network monitor
No. of relay outputs
2
Type
3UG5616-1CR20
Probe inputs
Phasenausfall-. Phasenfolge-. Asymmetrie-. Frequenz-. Über- und Unterspannungsüberwachung
Width
22.5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

3UG5616-1CR20

Product type

Network monitor

No. of relay outputs

2

Probe inputs

Phasenausfall-. Phasenfolge-. Asymmetrie-. Frequenz-. Über- und Unterspannungsüberwachung

22.5

100 mm

90 mm

Screw connection

30 s

0.1 s

30 s

0.1 s

AC

0

0

2

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3044311 Siemens 3UG5616-1CR20 3UG56161CR20 Network monitor No. of relay outputs: 2

Description

Digitally adjustable monitoring relay Phase failure, phase sequence, asymmetry, frequency, over and undervoltage monitoring 3x 90-690 V AC, 15-70 Hz 2 changeover contact screw connection Digital adjustable network monitoring relay 3UG5 for monitoring phase sequence, failure and asymmetry, under and overvoltage as well as frequency, for example in unstable networks or mobile plants like air-conditioning compressors, cooling containers, construction site compressors, SIRIUS Cranes and solar and wind power systems.Worldwide use thanks to wide-range power supply and international certificates. The relay can be set to over-voltage, under-voltage or window monitoring. Delay times and RESET response can be freely parameterized. Small width means less space in a control cabinet. Reliable diagnostics through display of actual value and line fault type. All versions with removable connection terminals. In addition to screw connection technology, the devices are also available throughout with spring connection for fast, maintenance-free and vibration-proof connection. An automatic rotation direction correction is possible upon request. A version with IO-Link is available for the communication connection. In addition, devices with SIL 1/PL c certification are available.The comprehensive accessories, such as device identification labels, spare terminals and sealing covers, are uniform for all relays.The 3UG5 network monitoring relays replace the tried and tested 3UG4 series.SIRIUS relays - a program for all situations.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.