1/2
Image similar
Piece
Circuit breaker
3VA1580-7GF42-0AA0
560 A
800 A
560 - 800 A
4-pin
690 V AC
1000 V DC
Fixed
-25 °C
+70 °C
C
TM240
Screws
IP40
120 mm
280 mm
320 mm
(W x H x D) 280 x 320 x 120 mm
1 pc(s)
Yes
yes
Datasheet 2862539 Siemens 3VA1580-7GF42-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 560 - 800 A Switching voltage (max.): 69
User & Safety Instructions 2862539 Siemens 3VA1580-7GF42-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 560 - 800 A Switching voltage (max.): 69