
Siemens 3VA5120-4ED31-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 20 - 20 A Switching voltage (max.): 690
Product type
Circuit breaker
Amperage adjustment range (max.)
20 A
Packaging type
Piece
Type
3VA5120-4ED31-0AA0
Amperage adjustment range (min.)
20 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Number
Total (€ 329.00 / piece)
€ 329.00
incl. VAT
14-day return policy included
Technical specifications
- Design: System Protection
- Power loss: 4 W
- Weight: 0,963 kg
- Mechanical life: 15000
- Electrical life: 8000
- Isolation voltage: 800 V
- Mains frequency: 50/60 Hz.
- Packaging type
Piece
- Product type
Circuit breaker
- Type
3VA5120-4ED31-0AA0
- Amperage adjustment range (min.)
20 A
- Amperage adjustment range (max.)
20 A
- Adjustment range (amperage)
20 - 20 A
- No. of pins
3-pin
- Switching voltage (max.)
690 V AC
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Mounting type
Fixed
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Breaking capacity rating
S
- OCR type
TM210
- Features
+ surge protection
IP40
- Depth
76.5 mm
- Width
76.2 mm
- Height
140 mm
- Dim
(W x H x D) 76.2 x 140 x 76.5 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
0
0
20 A
3
0
12.2 W
IP40
Other
FALSE
Other
Rocker lever
36 kA
TRUE
FALSE
TRUE
Built-in device fixed built-in technique
TRUE
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1701527 Siemens 3VA5120-4ED31-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 20 - 20 A Switching voltage (max.): 690
Datasheet 1701527 Siemens 3VA5120-4ED31-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 20 - 20 A Switching voltage (max.): 690
User & Safety Instructions
User & Safety Instructions 1701527 Siemens 3VA5120-4ED31-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 20 - 20 A Switching voltage (max.): 690
Description
circuit breaker 3VA6 UL frame 150 breaking capacity class C 100kA @ 480V 4-pole, line protection ETU330, LIG, In=100A overload protection ir=40A ...100A short circuit protection iI=1,5...12 x In neutral protection adjustable(off,50%,100%) ground-fault-protection ig=0,2... 1 x In, tg=0,1/0,3s w/o connection
































