
Siemens 3VA5135-4ED31-1AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 35 - 35 A Switching voltage (max.): 480
Technical specifications
- Design: System Protection
- Power loss: 3.67 W
- Weight: 0.88 kg
- Mechanical life: 15000
- Electrical life: 8000
- Mains frequency: 50/60 Hz.
- Packaging type
Piece
- Product type
Circuit breaker
- Type
3VA5135-4ED31-1AA0
- Amperage adjustment range (min.)
35 A
- Amperage adjustment range (max.)
35 A
- Adjustment range (amperage)
35 - 35 A
- No. of pins
3-pin
- Switching voltage (max.)
480 V AC
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Mounting type
Fixed
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Breaking capacity rating
S
- OCR type
TM210
IP40
- Depth
76.5 mm
- Width
76.2 mm
- Height
140 mm
- Dim
(W x H x D) 76.2 x 140 x 76.5 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
0
0
35 A
3
35-35 A
0
11.4 W
IP40
Other
FALSE
Other
Rocker lever
350-350 A
TRUE
FALSE
TRUE
Built-in device fixed built-in technique
TRUE
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1727728 Siemens 3VA5135-4ED31-1AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 35 - 35 A Switching voltage (max.): 480
User & Safety Instructions
User & Safety Instructions 1727728 Siemens 3VA5135-4ED31-1AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 35 - 35 A Switching voltage (max.): 480
Description
What kind of Circuit Breakers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































