1/2
Image similar
Piece
Circuit breaker
3VA5135-6ED21-1AA0
35 A
35 A
35 - 35 A
2-pin
690 V AC
Fixed
-25 °C
+70 °C
H
TM210
+ auxiliary contact
IP40
76.5 mm
50.8 mm
140 mm
(W x H x D) 50.8 x 140 x 76.5 mm
1 pc(s)
Yes
yes
Datasheet 2862749 Siemens 3VA5135-6ED21-1AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 35 - 35 A Switching voltage (max.): 690
User & Safety Instructions 2862749 Siemens 3VA5135-6ED21-1AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 35 - 35 A Switching voltage (max.): 690