1/2
Image similar
Piece
Circuit breaker
3VA5140-4ED21-0AA0
28 A
40 A
28 - 40 A
2-pin
415 V AC
250 V DC
Fixed
-25 °C
+70 °C
S
TM210
IP40
76.5 mm
50.8 mm
140 mm
(W x H x D) 50.8 x 140 x 76.5 mm
1 pc(s)
Yes
yes
Datasheet 2862752 Siemens 3VA5140-4ED21-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 28 - 40 A Switching voltage (max.): 415
User & Safety Instructions 2862752 Siemens 3VA5140-4ED21-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 28 - 40 A Switching voltage (max.): 415