1/2
Image similar
Piece
Circuit breaker
3VA5170-5EC41-0AA0
70 A
70 A
70 - 70 A
4-pin
690 V AC
600 V DC
Fixed
-25 °C
+70 °C
M
TM230
IP40
76.5 mm
101.6 mm
140 mm
(W x H x D) 101.6 x 140 x 76.5 mm
1 pc(s)
Yes
not relevant
Datasheet 2862823 Siemens 3VA5170-5EC41-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 70 - 70 A Switching voltage (max.): 690
User & Safety Instructions 2862823 Siemens 3VA5170-5EC41-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 70 - 70 A Switching voltage (max.): 690