• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3VA5180-6EF41-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 56 - 80 A Switching voltage (max.): 690

1/2
Image similar
Product type
Circuit breaker
Amperage adjustment range (max.)
80 A
Packaging type
Piece
Type
3VA5180-6EF41-0AA0
Amperage adjustment range (min.)
56 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitability for use: Plant protectionElectrical connection / main circuit arrangement: Without connectionActuator type: Rocker switchMechanical life (cycles) / typical: 15000Electrical life (switching cycles) / at 480 V: 8000Electrical life (switching cycles) / at 600 V: 4000Electrical life (switching cycles) / at AC-1 / at 380/415 V: 8000Electrical life (switching cycles) / at AC-1 / at 690 V: 4000Product component / Adjustment button: YesProduct extension / optional / motor drive: YesDevice self-protection: YesDesign of surface / connections / on switch top (N, 1, 3, 5): SilverDesign of surface / connections / on switch base (N, 2, 4, 6): TinInsulation voltage 800 VPower loss/maximum 17.7 W.Type of protection function / overcurrent trip: LINExecution of the ground fault monitoring: NoneType of I trigger / adjustable: YesBreaking capacity: Operating short circuit current (ICS) / at 240 V: 150 kABreaking capacity: Operating short circuit current (ICS) / at 690 V: 5 kABreaking capacity: Limit short circuit current (ICU) / at 240 V: 150 kABreaking capacity: Limit short circuit current (ICU) / at 690 V: 10 kABreaking capacity Current / at AC / at 240 V: 150 kABreaking capacity current at AC / at 600 Y/347 V: 25 kASwitch-on capacity short-circuit current (ICM) / at 240 V: 330 kASwitch-on capacity short-circuit current (ICM) / at 690 V: 17 kAProduct property / for L tripping / adjustable: YesProduct property / for N-conductor protection / adjustable: Yes
Packaging type

Piece

Product type

Circuit breaker

Type

3VA5180-6EF41-0AA0

Amperage adjustment range (min.)

56 A

Amperage adjustment range (max.)

80 A

Adjustment range (amperage)

56 - 80 A

No. of pins

4-pin

Switching voltage (max.)

690 V AC

600 V DC

Compatible with series

Siemens 3VA series

Compatible with

Siemens

Mounting type

Fixed

Min. temperature

-25 °C

Max. temperature

+70 °C

Breaking capacity rating

H

OCR type

TM240

IP40

Depth

76.5 mm

Width

101.6 mm

Height

140 mm

Dim

(W x H x D) 101.6 x 140 x 76.5 mm

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2862852 Siemens 3VA5180-6EF41-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 56 - 80 A Switching voltage (max.): 690

User & Safety Instructions

User & Safety Instructions 2862852 Siemens 3VA5180-6EF41-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 56 - 80 A Switching voltage (max.): 690

Description

Circuit breaker 3VA5 UL Frame 125 switching capacity class H 65kA @ 480V 4-pin, system protection TM240, ATAM, In=80A overload protection IR=63A...80A short circuit protection II=5...10 x In-line protected without connection Compact circuit breaker 3VA5 for system protection, UL approval. The 3VA UL compact circuit breakers from Siemens, an important component of SENTRON protection components for industrial applications and for infrastructure applications, provide effective system and starter protection by safely shutting down in case of overload and short circuit. Thereby, the 3VA UL sets standards in flexibility and modular accessories. The 3VA UL compact circuit breaker also offers the best conditions for machines and switchgear manufacturers exporting worldwide. In addition to the IEC standard, the two 3VA5 and 3VA6 series also meet the UL standard. All functions can thus be used and used worldwide for systems. This version of the 3VA compact circuit breaker is characterized above all by: 1. Compact design. 2. Available as a variant for plant protection. 3. Depending on the size: 1-, 2- (3-pin housing design) and 3-pin design. 4. Depending on the size: Switching capacity of 25kA . 100 kA at 480 .50 V for 3-pole switches and 25 kA at 277 V for 1-pole switches. 5. The series has a thermal-magnetic overcurrent release. 6. Modular, easy-to-install internal accessory with multiple functions. 7. Universal accessory platform for all 3VA UL compact circuit breakers.

This text is machine translated.

What kind of Circuit Breakers are you looking for?