• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3VA5195-4EC31-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 15 - 15 A Switching voltage (max.): 690

1/3
Image similar
Product type
Circuit breaker
Amperage adjustment range (max.)
15 A
Packaging type
Piece
Type
3VA5195-4EC31-0AA0
Amperage adjustment range (min.)
15 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 349.00 / piece)
€ 349.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MCCB_UL_FS125_40A_1P_50KA_TM_ FTFM

Our service for you

Technical specifications

  • Design: System Protection
  • Power loss: 3.3 W
  • Weight: 0,958 kg
  • Mechanical life: 15000
  • Electrical life: 8000
  • Isolation voltage: 800 V
  • Mains frequency: 50/60 Hz.
Packaging type

Piece

Product type

Circuit breaker

Type

3VA5195-4EC31-0AA0

Amperage adjustment range (min.)

15 A

Amperage adjustment range (max.)

15 A

Adjustment range (amperage)

15 - 15 A

No. of pins

3-pin

Switching voltage (max.)

690 V AC

Mounting type

Fixed

Min. temperature

-25 °C

Max. temperature

+70 °C

Breaking capacity rating

S

OCR type

TM230

IP40

Depth

76.5 mm

Width

76.2 mm

Height

140 mm

Dim

(W x H x D) 76.2 x 140 x 76.5 mm

Content

1 pc(s)

RoHS-compliant

Yes

0

0

15 A

3

15-15 A

0

690-690 V

10.6 W

IP40

Other

FALSE

Other

Rocker lever

36 kA

150-300 A

TRUE

FALSE

TRUE

Built-in device fixed built-in technique

TRUE

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1701114 Siemens 3VA5195-4EC31-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 15 - 15 A Switching voltage (max.): 690

Datasheet 1701114 Siemens 3VA5195-4EC31-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 15 - 15 A Switching voltage (max.): 690

User & Safety Instructions

User & Safety Instructions 1701114 Siemens 3VA5195-4EC31-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 15 - 15 A Switching voltage (max.): 690

Description

circuit breaker 3VA5 UL frame 125 breaking capacity class H 50kA @ 277V 1-pole, line protection TM210, ftfm, In=40A overload protection Ir=40A fixed short circuit protection iI=10 x In w/o connection 3VA5 molded-case circuit breaker for cable protection, UL approval. As an important element of SENTRON protective components for industrial and infrastructure applications, the 3VA UL molded-case circuit breakers from Siemens provide effective plant and starter protection thanks to reliable shutdown in the event of an overload or short circuit. The 3VA UL sets new standards in terms of flexibility and the variety of modular accessories available. The 3VA UL molded-case circuit breakers also offer the perfect conditions for machine and switchgear manufacturers who export worldwide. Alongside the IEC standard, both the 3VA5 and 3VA6 range also meet the UL standard. All functions can therefore be implemented and used for systems worldwide. Key features of this version of the 3VA molded-case circuit breaker: 1. Compact design. 2. Available as version for plant protection. 3. Depending on the size: 1-pole, 2-pole (3-pole enclosure design) and 3-pole versions. 4. Depending on size: Breaking capacity of 25 kA. 100 kA at 480 V for 3-pole breakers and 25 kA to 50 kA at 277 V for 1-pole breakers. 5. The series has a thermo-magnetic trip unit. 6. Modular and easy-to-fit internal accessories with wide range of functions. 7. Integrated accessories platform for all 3VA UL molded-case circuit breakers. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

What kind of Circuit Breakers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)