1/3
Image similar
Piece
Circuit breaker
3VA5195-6EF31-0AA0
11 A
15 A
11 - 15 A
3-pin
690 V AC
500 V DC
Fixed
-25 °C
+70 °C
H
TM240
IP40
76.5 mm
76.2 mm
140 mm
(W x H x D) 76.2 x 140 x 76.5 mm
1 pc(s)
Yes
not relevant
Datasheet 2862891 Siemens 3VA5195-6EF31-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 11 - 15 A Switching voltage (max.): 690
User & Safety Instructions 2862891 Siemens 3VA5195-6EF31-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 11 - 15 A Switching voltage (max.): 690