
Siemens 3VA5215-5ED31-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 150 - 150 A Switching voltage (max.): 69
Technical specifications
- Design: System Protection
- Power loss: 9.97 W
- Weight: 2,045 kg
- Mechanical life: 15000
- Electrical life: 8000
- Isolation voltage: 800 V
- Mains frequency: 50/60 Hz.
- Packaging type
Piece
- Product type
Circuit breaker
- Type
3VA5215-5ED31-0AA0
- Amperage adjustment range (min.)
150 A
- Amperage adjustment range (max.)
150 A
- Adjustment range (amperage)
150 - 150 A
- No. of pins
3-pin
- Switching voltage (max.)
690 V AC
- Mounting type
Fixed
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Breaking capacity rating
M
- OCR type
TM210
IP40
- Depth
83 mm
- Width
105 mm
- Height
185 mm
- Dim
(W x H x D) 105 x 185 x 83 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
0
0
150 A
3
150-150 A
0
690-690 V
30 W
IP40
Other
FALSE
Other
Rocker lever
55 kA
1500-1500 A
TRUE
FALSE
TRUE
Built-in device fixed built-in technique
TRUE
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1726681 Siemens 3VA5215-5ED31-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 150 - 150 A Switching voltage (max.): 69
User & Safety Instructions
User & Safety Instructions 1726681 Siemens 3VA5215-5ED31-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 150 - 150 A Switching voltage (max.): 69
Description
What kind of Circuit Breakers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































