
Siemens 3VA5225-6EC61-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 250 - 250 A Switching voltage (max.): 69
Technical specifications
- Design: System Protection
- Power loss: 19.33 W
- Weight: 1.84 kg
- Mechanical life: 15000
- Electrical life: 8000
- Isolation voltage: 800 V
- Mains frequency: 50/60 Hz.
- Packaging type
Piece
- Product type
Circuit breaker
- Type
3VA5225-6EC61-0AA0
- Amperage adjustment range (min.)
250 A
- Amperage adjustment range (max.)
250 A
- Adjustment range (amperage)
250 - 250 A
- No. of pins
2-pin
- Switching voltage (max.)
690 V AC
- Mounting type
Fixed
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Breaking capacity rating
H
- OCR type
TM230
IP40
- Depth
83 mm
- Width
105 mm
- Height
185 mm
- Dim
(W x H x D) 105 x 185 x 83 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
0
0
250 A
2
250-250 A
0
690-690 V
39 W
IP40
Other
FALSE
Other
Rocker lever
70 kA
1250-2500 A
TRUE
FALSE
TRUE
Built-in device fixed built-in technique
TRUE
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1727422 Siemens 3VA5225-6EC61-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 250 - 250 A Switching voltage (max.): 69
User & Safety Instructions
User & Safety Instructions 1727422 Siemens 3VA5225-6EC61-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 250 - 250 A Switching voltage (max.): 69
































