• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3VA5280-6EC31-2AA0 Circuit breaker 1 pc(s) Piece

Image similar
Product type
Circuit breaker
Packaging type
Piece
Type
3VA5280-6EC31-2AA0
No. of pins
3-pin
Breaking capacity rating
H
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Circuit breaker 3VA5 UL Frame 250 Breaking capacity Class H 65kA @ 480 V 3-pin

Our service for you

Technical specifications

Packaging type

Piece

Product type

Circuit breaker

Type

3VA5280-6EC31-2AA0

No. of pins

3-pin

Breaking capacity rating

H

OCR type

TM230

Content

1 pc(s)

RoHS-compliant

Yes

0

0

80 A

3

0

20 W

IP40

Rocker lever

70 kA

Built-in device fixed built-in technique

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2872266 Siemens 3VA5280-6EC31-2AA0 Circuit breaker 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2872266 Siemens 3VA5280-6EC31-2AA0 Circuit breaker 1 pc(s) Piece

Description

Circuit breaker 3VA5 UL FRAME 250 switching capacity class H 65kA @ 480 V 3-pin, system protection TM230,FTAM, In=80A overload protection IR=80A fixed Short circuit protection II=5...10 x In without connection

This text is machine translated.

What kind of Circuit Breakers are you looking for?