• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3VA5290-7ED31-2AA0 Circuit breaker 1 pc(s) Piece

Image similar
Product type
Circuit breaker
Packaging type
Piece
Type
3VA5290-7ED31-2AA0
No. of pins
3-pin
Compatible with series
Siemens 3VA series
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Circuit breaker 3VA5 UL Frame 250 Breaking capacity Class C 100kA @ 480 V 3-pin

Our service for you

Technical specifications

Packaging type

Piece

Product type

Circuit breaker

Type

3VA5290-7ED31-2AA0

No. of pins

3-pin

Compatible with series

Siemens 3VA series

Compatible with

Siemens

Breaking capacity rating

C

OCR type

TM210

Content

1 pc(s)

RoHS-compliant

Yes

0

0

90 A

3

0

25 W

IP40

Rocker lever

110 kA

Built-in device fixed built-in technique

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2872298 Siemens 3VA5290-7ED31-2AA0 Circuit breaker 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2872298 Siemens 3VA5290-7ED31-2AA0 Circuit breaker 1 pc(s) Piece

Description

Circuit breaker 3VA5 UL Frame 250 switch rating C 100kA @ 480 V 3-pole, system protection TM210,FTFM, In=90A overload protection IR=90A fixed set short circuit protection II=10 x in without connection

This text is machine translated.

What kind of Circuit Breakers are you looking for?