
Number
Total (€ 40.99 / piece)
€ 40.99
incl. VAT
14-day return policy included
Highlights & Details
MCCB_IEC_FS160_40A_3P_55KA_ETU8_LSIG
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Circuit breaker accessories
- Type
3VA9054-0SB10
- No. of pins
4-pin
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Width
101.6 mm
- Height
45.65 mm
- Dim
(W x H) 101.6 mm x 45.65 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1726946 Siemens 3VA9054-0SB10 Circuit breaker accessories 1 pc(s) (W x H) 101.6 mm x 45.65 mm Piece
User & Safety Instructions
User & Safety Instructions 1726946 Siemens 3VA9054-0SB10 Circuit breaker accessories 1 pc(s) (W x H) 101.6 mm x 45.65 mm Piece
Description
circuit breaker 3VA2 IEC frame 160 breaking capacity class M Icu=55kA @ 415 V 3-pole, motor protection ETU860m, LSIG, In=40A overload protection ir=16A ...40A short circuit protection Isd=1,2...15x In, iI=3...15x In ground-fault, switchable ig=0,4... 1 x In, tg=0,05-0,8s busbar connection 3VA2 molded-case circuit breaker with 8-series ETU for motor protection. As an important element of SENTRON protective components for industrial and infrastructure applications, the 3VA molded-case circuit breakers from Siemens provide effective plant, starter and motor protection thanks to reliable shutdown in the event of an overload or short circuit. The 3VA molded-case circuit breakers set new standards in flexibility and the variety of modular accessories available. Standardized accessories for several sizes across all series of the 3VA1 and 3VA2 molded-case circuit breakers. Key features of this version of the 3VA molded-case circuit breaker: 1. Compact design. 2. Available as version for motor protection. 3. Motor starter protector for protecting electrical motors from short circuits and overload. 4. Available as 3-pole version. 5. Depending on size: Rated operating current of 25 A to 500 A. 6. Breaking capacity 55 kA and 110 kA at 415 V. 7. Can be installed fixed, in plug-in design or as withdrawable version. 8. The series has a solid-state overcurrent trip unit. 9. Integrated display for measured values. 10. Integrated measuring function and optional communication connection via Modbus TCP, Modbus RTU, PROFINET and PROFIBUS. 11. Modular and easy-to-fit internal accessories with wide range of functions. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.































