• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3VA9088-0LB10 Circuit breaker accessories 1 pc(s) (W x H x D) 34.2 x 44.8 x 34.7 mm

1/2
Image similar
Product type
Circuit breaker accessories
Type
3VA9088-0LB10
Compatible with series
Siemens 3VA series
Compatible with
Siemens
Depth
34.7 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MCCB_IEC_FS250_200A_3P_110KA_ETU3_AM

Our service for you

Technical specifications

Product type

Circuit breaker accessories

Type

3VA9088-0LB10

Compatible with series

Siemens 3VA series

Compatible with

Siemens

Depth

34.7 mm

Width

34.2 mm

Height

44.8 mm

Dim

(W x H x D) 34.2 x 44.8 x 34.7 mm

Content

1 pc(s)

RoHS-compliant

Yes

Other

TRUE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1726948 Siemens 3VA9088-0LB10 Circuit breaker accessories 1 pc(s) (W x H x D) 34.2 x 44.8 x 34.7 mm

User & Safety Instructions

User & Safety Instructions 1726948 Siemens 3VA9088-0LB10 Circuit breaker accessories 1 pc(s) (W x H x D) 34.2 x 44.8 x 34.7 mm

Description

circuit breaker 3VA2 IEC frame 250 breaking capacity class C Icu=110kA @ 415 V 3-pole,motor starter protection ETU310M, I, In=200A overload protection ir=80A ...200A short circuit protection iI=6 x In busbar connection shunt trip (stl) 110-127 V DC, AC 50/60 Hz 3VA2 molded-case circuit breaker with 3 ETU for starter protection. As an important element of SENTRON protective components for industrial and infrastructure applications, the 3VA molded-case circuit breakers from Siemens provide effective plant, starter and motor protection thanks to reliable shutdown in the event of an overload or short circuit. The 3VA molded-case circuit breakers set new standards in flexibility and the variety of modular accessories available. Standardized accessories for several sizes across all series of the 3VA1 and 3VA2 molded-case circuit breakers. Key features of this version of the 3VA molded-case circuit breaker: 1. Compact design. 2. Available as version for starter protection. 3. Starter circuit breaker for protecting electrical motors against short circuits. 4. Available as 3-pole version. 5. Depending on size: Rated operating current of between 25 A and 500 A. 6. Breaking capacity 110 kA at 415 V. 7. The series has a solid-state overcurrent trip unit. 8. Can be installed fixed, in plug-in design or as withdrawable version. 9. Modular and easy-to-fit internal accessories with wide range of functions. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

What kind of Circuit Breakers are you looking for?

More interesting products

(*All information is plus legal VAT)