
Number
Total (€ 104.99 / piece)
€ 104.99
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Circuit breaker accessories
- Type
3VA9088-0VK10
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Depth
61 mm
- Width
369 mm
- Height
75 mm
- Dim
(W x H x D) 369 x 75 x 61 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1702945 Siemens 3VA9088-0VK10 Circuit breaker accessories 1 pc(s) (W x H x D) 369 x 75 x 61 mm Piece
User & Safety Instructions
User & Safety Instructions 1702945 Siemens 3VA9088-0VK10 Circuit breaker accessories 1 pc(s) (W x H x D) 369 x 75 x 61 mm Piece
Description
terminal cover extended 3 pole 1 pcs. accessory for: 3VA1 100/160 Connection technology for 3VA molded-case circuit breakers The connection technology of the 3VA molded case circuit breakers is designed to support uncomplicated and convenient commissioning of the 3VA molded case circuit breakers and to meet all installation requirements. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.































