
Number
Total (€ 275.00 / piece)
€ 275.00
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Circuit breaker accessories
- Type
3VA9088-0VM10
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Depth
47 mm
- Width
142.8 mm
- Height
57.3 mm
- Dim
(W x H x D) 142.8 x 57.3 x 47 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1726949 Siemens 3VA9088-0VM10 Circuit breaker accessories 1 pc(s) (W x H x D) 142.8 x 57.3 x 47 mm Piece
User & Safety Instructions
User & Safety Instructions 1726949 Siemens 3VA9088-0VM10 Circuit breaker accessories 1 pc(s) (W x H x D) 142.8 x 57.3 x 47 mm Piece
Description
circuit-breaker VL 160N standard breaking capacity Icu=55kA / 415 V AC 3 pole, line protection electronic trip unit LCD ETU40, LI/LS/LSI In=160A, rated current ir=64-160A, overload Isd=1,5to10xir, iI=11xin short-circuit with screw connection without auxiliary release Auxiliary/alarm switch mounting kit 2 AUX (1 NO+1 NC)+1 AS (1 NO)































