
Highlights & Details
MCCB_IEC_FS160_160A_3P_55KA_ETU8_LSI
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Circuit breaker accessories
- Type
3VA9088-0VM30
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Mounting type
Slot
- Connection
Jack connector
- Depth
47 mm
- Width
142.8 mm
- Height
57.3 mm
- Dim
(W x H x D) 142.8 x 57.3 x 47 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1726950 Siemens 3VA9088-0VM30 Circuit breaker accessories 1 pc(s) (W x H x D) 142.8 x 57.3 x 47 mm Piece
Datasheet 1726950 Siemens 3VA9088-0VM30 Circuit breaker accessories 1 pc(s) (W x H x D) 142.8 x 57.3 x 47 mm Piece
User & Safety Instructions
User & Safety Instructions 1726950 Siemens 3VA9088-0VM30 Circuit breaker accessories 1 pc(s) (W x H x D) 142.8 x 57.3 x 47 mm Piece































