
Number
Total (€ 31.99 / piece)
€ 31.99
incl. VAT
14-day return policy included
Highlights & Details
REAR CONNECTING STUD ROUND LONG 1 PCS.
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Circuit breaker accessories
- Type
3VA9104-0JB11
- Connection
Clamp
- Depth
38.8 mm
- Width
29 mm
- Height
22.2 mm
- Dim
(W x H x D) 29 x 22.2 x 38.8 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Connection technique
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1738954 Siemens 3VA9104-0JB11 Circuit breaker accessories 1 pc(s) (W x H x D) 29 x 22.2 x 38.8 mm Piece
User & Safety Instructions
User & Safety Instructions 1738954 Siemens 3VA9104-0JB11 Circuit breaker accessories 1 pc(s) (W x H x D) 29 x 22.2 x 38.8 mm Piece
Description
rear connecting stud round long 1 pcs. accessory for: 3VA1 100/160 Connection technology for 3VA molded-case circuit breakers The connection technology of the 3VA molded case circuit breakers is designed to support uncomplicated and convenient commissioning of the 3VA molded case circuit breakers and to meet all installation requirements. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.































