
Number
Total (€ 73.99 / piece)
€ 73.99
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Circuit breaker accessories
- Type
3VA9112-0JF60
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Connection
Screw terminal
- Depth
67 mm
- Width
50.8 mm
- Height
77.4 mm
- Dim
(W x H x D) 50.8 x 77.4 x 67 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Connection technique
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1726965 Siemens 3VA9112-0JF60 Circuit breaker accessories 1 pc(s) (W x H x D) 50.8 x 77.4 x 67 mm Piece
User & Safety Instructions
User & Safety Instructions 1726965 Siemens 3VA9112-0JF60 Circuit breaker accessories 1 pc(s) (W x H x D) 50.8 x 77.4 x 67 mm Piece
Description
RONIS key-operated switch, 22 mm, round, plastic with metal front ring, lock number SB30, with 2 keys, 2 switch positions OI, momentary contact type, Actuating angle 45°, 10:30h/12h, key removal O, possible special locks: SB31, 421, 455































