
Number
Total (€ 39.99 / piece)
€ 39.99
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Circuit breaker accessories
- Type
3VA9112-0JJ12
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Connection
Clamp
- Depth
67 mm
- Width
50.8 mm
- Height
77.4 mm
- Dim
(W x H x D) 50.8 x 77.4 x 67 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Connection technique
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1750770 Siemens 3VA9112-0JJ12 Circuit breaker accessories 1 pc(s) (W x H x D) 50.8 x 77.4 x 67 mm Piece
User & Safety Instructions
User & Safety Instructions 1750770 Siemens 3VA9112-0JJ12 Circuit breaker accessories 1 pc(s) (W x H x D) 50.8 x 77.4 x 67 mm Piece
Description
circuit-breaker VL 160H high breaking capacity Icu=70kA / 415 V AC 3 pole, line protection electronic trip unit ETU10 LI In=63A, rated current ir=25-63A, overload iI=1,25to11xin, short circuit with screw connection Shunt release 208...277 V AC Auxiliary switch mounting kit 2 AUX (1 NO + 1 NC)































