
Technical specifications
- Packaging type
Piece
- Product type
Circuit breaker accessories
- Type
3VA9113-0JB11
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Connection
Clamp
- Depth
40.4 mm
- Width
18.4 mm
- Height
18.7 mm
- Dim
(W x H x D) 18.4 x 18.7 x 40.4 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Connection technique
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1726966 Siemens 3VA9113-0JB11 Circuit breaker accessories 1 pc(s) (W x H x D) 18.4 x 18.7 x 40.4 mm Piece
Datasheet 1726966 Siemens 3VA9113-0JB11 Circuit breaker accessories 1 pc(s) (W x H x D) 18.4 x 18.7 x 40.4 mm Piece
User & Safety Instructions
User & Safety Instructions 1726966 Siemens 3VA9113-0JB11 Circuit breaker accessories 1 pc(s) (W x H x D) 18.4 x 18.7 x 40.4 mm Piece































