
Number
Total (€ 109.99 / piece)
€ 109.99
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Circuit breaker accessories
- Type
3VA9113-0JF60
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Depth
67 mm
- Width
76.2 mm
- Height
77.4 mm
- Dim
(W x H x D) 76.2 x 77.4 x 67 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Connection technique
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1726967 Siemens 3VA9113-0JF60 Circuit breaker accessories 1 pc(s) (W x H x D) 76.2 x 77.4 x 67 mm Piece
User & Safety Instructions
User & Safety Instructions 1726967 Siemens 3VA9113-0JF60 Circuit breaker accessories 1 pc(s) (W x H x D) 76.2 x 77.4 x 67 mm Piece
Description
mounting screw kit consists of 4 screws and nuts, metric threaD ACCessory for: circuit breaker, 4 pole 3VA1 100/160 The various connection variants satisfy all of the requirements for convenient connections in the control cabinet. The connection technology of the 3VA molded-case circuit breakers is designed to allow uncomplicated and convenient commissioning of the 3VA molded-case circuit breakers according to all installation requirements. To achieve this, a comprehensive portfolio of connection technology is offered. www.siemens.com/3VA Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution boards as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.































