
Number
Total (€ 26.99 / piece)
€ 26.99
incl. VAT
14-day return policy included
Highlights & Details
MCCB_IEC_FS630_400A_3P_110KA_ETU8_LSI
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Circuit breaker accessories
- Type
3VA9113-0JG11
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Connection
Clamp
- Depth
40.4 mm
- Width
18.4 mm
- Height
18.7 mm
- Dim
(W x H x D) 18.4 x 18.7 x 40.4 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Connection technique
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1726968 Siemens 3VA9113-0JG11 Circuit breaker accessories 1 pc(s) (W x H x D) 18.4 x 18.7 x 40.4 mm Piece
User & Safety Instructions
User & Safety Instructions 1726968 Siemens 3VA9113-0JG11 Circuit breaker accessories 1 pc(s) (W x H x D) 18.4 x 18.7 x 40.4 mm Piece
Description
circuit breaker 3VA2 IEC frame 630 breaking capacity class C Icu=110kA @ 415 V 3-pole, line protection ETU850, LSI, In=400A overload protection Ir=160A ...400A short circuit protection Isd=0,6..10x In, iI=1,5..15x In neutral protection optional with ext. ct upto 160% busbar connection 3VA2 molded-case circuit breaker with 8-series ETU for system protection. As an important element of SENTRON protective components for industrial and infrastructure applications, the 3VA molded-case circuit breakers from Siemens provide effective plant, starter and motor protection thanks to reliable shutdown in the event of an overload or short circuit. The 3VA molded-case circuit breakers set new standards in flexibility and the variety of modular accessories available. Standardized accessories for several sizes across all series of the 3VA1 and 3VA2 molded-case circuit breakers. Key features of this version of the 3VA molded-case circuit breaker: 1. Compact design. 2. Available as version for plant protection and generator protection. 3. Available as 3-pole and 4-pole version. 4. Four breaking capacity classes from 55 kA to 150 kA at 415 V. 5. Depending on the size: Rated current 25 A. 630 A. 6. Can be installed fixed, in plug-in design or as withdrawable version. 7. The series has a solid-state overcurrent trip unit. 8. Integrated display for measured values. 9. Integrated measuring function and optional communication connection via Modbus TCP, Modbus RTU, PROFINET and PROFIBUS. 10. Modular and easy-to-fit internal accessories with wide range of functions. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.































