
Siemens 3VA9113-0RL20 Current differential protection 1 pc(s) Adjustment range (amperage): 0.03 - 5 A (W x H x D) 76.2 x
Highlights & Details
WIRE CONNECTOR W. CONTROL WIRE TAP 4 PC.
Our service for you
Technical specifications
- Product type
Current differential protection
- Type
3VA9113-0RL20
- Amperage adjustment range (min.)
0.03 A
- Amperage adjustment range (max.)
5 A
- Adjustment range (amperage)
0.03 - 5 A
- No. of pins
3-pin
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Mounting type
Screw-fit
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Connection
Terminal strip
IP40
- Depth
70 mm
- Width
76.2 mm
- Height
100 mm
- Dim
(W x H x D) 76.2 x 100 x 70 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1726975 Siemens 3VA9113-0RL20 Current differential protection 1 pc(s) Adjustment range (amperage): 0.03 - 5 A (W x H x D) 76.2 x
User & Safety Instructions
User & Safety Instructions 1726975 Siemens 3VA9113-0RL20 Current differential protection 1 pc(s) Adjustment range (amperage): 0.03 - 5 A (W x H x D) 76.2 x




























