
Siemens 3VA9113-0RS20 Current differential protection 1 pc(s) Adjustment range (amperage): 0.03 - 5 A (W x H x D) 106.4
Technical specifications
- Packaging type
Piece
- Product type
Current differential protection
- Type
3VA9113-0RS20
- Amperage adjustment range (min.)
0.03 A
- Amperage adjustment range (max.)
5 A
- Adjustment range (amperage)
0.03 - 5 A
- No. of pins
3-pin
- Compatible with series
Siemens 3VA series
- Mounting type
Screw-fit
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Connection
Main plug terminal
IP40
- Depth
70 mm
- Width
106.4 mm
- Height
187 mm
- Dim
(W x H x D) 106.4 x 187 x 70 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1726976 Siemens 3VA9113-0RS20 Current differential protection 1 pc(s) Adjustment range (amperage): 0.03 - 5 A (W x H x D) 106.4
User & Safety Instructions
User & Safety Instructions 1726976 Siemens 3VA9113-0RS20 Current differential protection 1 pc(s) Adjustment range (amperage): 0.03 - 5 A (W x H x D) 106.4




























