
Number
Total (€ 30.99 / piece)
€ 30.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Circuit breaker accessories
- Type
3VA9114-0JB11
- Connection
Clamp
- Depth
40.4 mm
- Width
18.4 mm
- Height
18.7 mm
- Dim
(W x H x D) 18.4 x 18.7 x 40.4 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Connection technique
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1726977 Siemens 3VA9114-0JB11 Circuit breaker accessories 1 pc(s) (W x H x D) 18.4 x 18.7 x 40.4 mm
User & Safety Instructions
User & Safety Instructions 1726977 Siemens 3VA9114-0JB11 Circuit breaker accessories 1 pc(s) (W x H x D) 18.4 x 18.7 x 40.4 mm
Description
distribution wire connector 6 cables 4 pcs. accessory for: 3VA1 100/160 Connection technology for 3VA molded-case circuit breakers The connection technology of the 3VA molded case circuit breakers is designed to support uncomplicated and convenient commissioning of the 3VA molded case circuit breakers and to meet all installation requirements. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.































