
Technical specifications
- Packaging type
Piece
- Product type
Circuit breaker accessories
- Type
3VA9114-0JF60
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Connection
Clamp
- Depth
67 mm
- Width
101.6 mm
- Height
77.4 mm
- Dim
(W x H x D) 101.6 x 77.4 x 67 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Connection technique
TRUE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1726979 Siemens 3VA9114-0JF60 Circuit breaker accessories 1 pc(s) (W x H x D) 101.6 x 77.4 x 67 mm Piece
Datasheet 1726979 Siemens 3VA9114-0JF60 Circuit breaker accessories 1 pc(s) (W x H x D) 101.6 x 77.4 x 67 mm Piece
User & Safety Instructions
User & Safety Instructions 1726979 Siemens 3VA9114-0JF60 Circuit breaker accessories 1 pc(s) (W x H x D) 101.6 x 77.4 x 67 mm Piece































