
Number
Total (€ 79.99 / piece)
€ 79.99
incl. VAT
14-day return policy included
Highlights & Details
WIRE CONNECTOR LARGE 4 PCS.
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Circuit breaker accessories
- Type
3VA9114-0JJ12
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Connection
Screw terminal
- Depth
67 mm
- Width
101.6 mm
- Height
77.4 mm
- Dim
(W x H x D) 101.6 x 77.4 x 67 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Connection technique
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1726981 Siemens 3VA9114-0JJ12 Circuit breaker accessories 1 pc(s) (W x H x D) 101.6 x 77.4 x 67 mm Piece
User & Safety Instructions
User & Safety Instructions 1726981 Siemens 3VA9114-0JJ12 Circuit breaker accessories 1 pc(s) (W x H x D) 101.6 x 77.4 x 67 mm Piece
Description
wire connector large 4 pcs. accessory for: 3VA1 100/160 Connection technology for 3VA molded-case circuit breakers The connection technology of the 3VA molded case circuit breakers is designed to support uncomplicated and convenient commissioning of the 3VA molded case circuit breakers and to meet all installation requirements. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.































