• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3VA9114-0RL21 Current differential protection 1 pc(s) Adjustment range (amperage): 0.03 - 5 A Piece

Image similar
Product type
Current differential protection
Amperage adjustment range (max.)
5 A
Packaging type
Piece
Type
3VA9114-0RL21
Amperage adjustment range (min.)
0.03 A
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,599.00 / piece)
€ 1,599.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Current differential protection

Type

3VA9114-0RL21

Amperage adjustment range (min.)

0.03 A

Amperage adjustment range (max.)

5 A

Adjustment range (amperage)

0.03 - 5 A

No. of pins

4-pin

Compatible with series

Siemens 3VA series

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2798217 Siemens 3VA9114-0RL21 Current differential protection 1 pc(s) Adjustment range (amperage): 0.03 - 5 A Piece

What kind of Circuit Breakers are you looking for?

More interesting products

(*All information is plus legal VAT)