• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3VA9117-0HB10 Motor 1 pc(s) Switching voltage (max.): 60 V DC (W x H x D) 78.3 x 149 x 93.8 mm

1/2
Image similar
Product type
Motor
Type
3VA9117-0HB10
Control voltage (min.)
24 V DC
Control voltage (max.)
60 V DC
Control voltage range
24 - 60 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 485.00 / piece)
€ 485.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Motor

Type

3VA9117-0HB10

Control voltage (min.)

24 V DC

Control voltage (max.)

60 V DC

Control voltage range

24 - 60 V DC

Switching voltage (max.)

60 V DC

Compatible with series

Siemens 3VA series

Compatible with

Siemens

Min. temperature

-25 °C

Max. temperature

+70 °C

Depth

93.8 mm

Width

78.3 mm

Height

149 mm

Dim

(W x H x D) 78.3 x 149 x 93.8 mm

Content

1 pc(s)

RoHS-compliant

Yes

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1726992 Siemens 3VA9117-0HB10 Motor 1 pc(s) Switching voltage (max.): 60 V DC (W x H x D) 78.3 x 149 x 93.8 mm

Datasheet 1726992 Siemens 3VA9117-0HB10 Motor 1 pc(s) Switching voltage (max.): 60 V DC (W x H x D) 78.3 x 149 x 93.8 mm

User & Safety Instructions

User & Safety Instructions 1726992 Siemens 3VA9117-0HB10 Motor 1 pc(s) Switching voltage (max.): 60 V DC (W x H x D) 78.3 x 149 x 93.8 mm

Description

circuit breaker 3VA6 UL frame 250 breaking capacity class H 65kA @ 480V 3-pole, line protection ETU860, LSIG, In=100A overload protection ir=40A ...100A short circuit protection Isd=0,6..10x In, iI=1,5..12x In neutral protection optional with ext. ct,upto 160% ground-fault-protection ig=0,2... 1 x In, tg=0,05-0,8s w/o connection 3VA6 molded-case circuit breaker with 8-series ETU for system protection, UL approval. As an important element of SENTRON protective components for industrial and infrastructure applications, the 3VA UL molded-case circuit breakers from Siemens provide effective plant and starter protection thanks to reliable shutdown in the event of an overload or short circuit. The 3VA UL sets new standards in terms of flexibility and the variety of modular accessories available. The 3VA UL molded-case circuit breakers also offer the perfect conditions for machine and switchgear manufacturers who export worldwide. Alongside the IEC standard, both the 3VA5 and 3VA6 range also meet the UL standard. All functions can therefore be implemented and used for systems worldwide. Key features of this version of the 3VA molded-case circuit breaker: 1. Compact design. 2. Available as version for plant protection. 3. Available as 3-pole and 4-pole version. 4. Four breaking capacity classes from 55 kA to 150 kA at 480 V. 5. Depending on the size: Rated current 40 A to 600 A. 6. Can be installed fixed, in plug-in design or as withdrawable version. 7. The series has a solid-state overcurrent trip unit. 8. Integrated display for measured values. 9. Integrated measuring function and optional communication connection via Modbus TCP, Modbus RTU, PROFINET and PROFIBUS. 10. Modular and easy-to-fit internal accessories with wide range of functions. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

What kind of Circuit Breakers are you looking for?

More interesting products

(*All information is plus legal VAT)