• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3VA9144-0KB01 Terminal cover 1 pc(s) Piece

Image similar
Product type
Terminal cover
Connection
Jack connector
Packaging type
Piece
Type
3VA9144-0KB01
No. of pins
4-pin
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Terminal cover

Type

3VA9144-0KB01

No. of pins

4-pin

Compatible with series

Siemens 3VA series

Compatible with

Siemens

Mounting type

Slot

Connection

Jack connector

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2872589 Siemens 3VA9144-0KB01 Terminal cover 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2872589 Siemens 3VA9144-0KB01 Terminal cover 1 pc(s) Piece

Description

Terminal cover for plug-in and plug-in technology Accessories for: Circuit breaker, 4-pin 3VA6 150/250

This text is machine translated.

What kind of Circuit Breakers are you looking for?