
Number
Total (€ 17.99 / piece)
€ 17.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Installation accessories
- Type
3VA9151-0QB00
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Width
17 mm
- Height
44.5 mm
- Dim
(W x H) 17 mm x 44.5 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1727591 Siemens 3VA9151-0QB00 Installation accessories 1 pc(s) (W x H) 17 mm x 44.5 mm
Datasheet 1727591 Siemens 3VA9151-0QB00 Installation accessories 1 pc(s) (W x H) 17 mm x 44.5 mm
User & Safety Instructions
User & Safety Instructions 1727591 Siemens 3VA9151-0QB00 Installation accessories 1 pc(s) (W x H) 17 mm x 44.5 mm
Description
circuit breaker 3VA6 UL frame 150 breaking capacity class C 100kA @ 480V 4-pole, line protection ETU820, li, In=150A overload protection ir=60A ...150A short circuit protection iI=1,5...10 x In w/o connection 3VA6 molded-case circuit breaker with 8-series ETU for system protection, UL approval. As an important element of SENTRON protective components for industrial and infrastructure applications, the 3VA UL molded-case circuit breakers from Siemens provide effective plant and starter protection thanks to reliable shutdown in the event of an overload or short circuit. The 3VA UL sets new standards in terms of flexibility and the variety of modular accessories available. The 3VA UL molded-case circuit breakers also offer the perfect conditions for machine and switchgear manufacturers who export worldwide. Alongside the IEC standard, both the 3VA5 and 3VA6 range also meet the UL standard. All functions can therefore be implemented and used for systems worldwide. Key features of this version of the 3VA molded-case circuit breaker: 1. Compact design. 2. Available as version for plant protection. 3. Available as 3-pole and 4-pole version. 4. Four breaking capacity classes from 55 kA to 150 kA at 480 V. 5. Depending on the size: Rated current 40 A to 600 A. 6. Can be installed fixed, in plug-in design or as withdrawable version. 7. The series has a solid-state overcurrent trip unit. 8. Integrated display for measured values. 9. Integrated measuring function and optional communication connection via Modbus TCP, Modbus RTU, PROFINET and PROFIBUS. 10. Modular and easy-to-fit internal accessories with wide range of functions. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.































