
Number
Total (€ 21.99 / piece)
€ 21.99
incl. VAT
Only 2 Piece(s) available
Technical specifications
- Packaging type
Piece
- Product type
Circuit breaker accessories
- Type
3VA9153-0JA11
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Connection
Clamp
- Depth
42.6 mm
- Width
18.4 mm
- Height
22.3 mm
- Dim
(W x H x D) 18.4 x 22.3 x 42.6 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
TRUE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1702016 Siemens 3VA9153-0JA11 Circuit breaker accessories 1 pc(s) (W x H x D) 18.4 x 22.3 x 42.6 mm Piece
User & Safety Instructions
User & Safety Instructions 1702016 Siemens 3VA9153-0JA11 Circuit breaker accessories 1 pc(s) (W x H x D) 18.4 x 22.3 x 42.6 mm Piece
Description
circuit breaker 3VA2 IEC frame 630 breaking capacity class H Icu=85kA @ 415 V 4-pole, line protection ETU560, LSIG, In=500A overload protection ir=200A ...500A short circuit protection Isd=0,6..10x In, iI=1,5..14x In neutral protection adjustable (off, upto 100%) ground-fault, switchable ig=0,2... 1 x In, tg=0,05-0,8s busbar connection 3VA2 molded-case circuit breaker with 5-series ETU for system protection. As an important element of SENTRON protective components for industrial and infrastructure applications, the 3VA molded-case circuit breakers from Siemens provide effective plant, starter and motor protection thanks to reliable shutdown in the event of an overload or short circuit. The 3VA molded-case circuit breakers set new standards in flexibility and the variety of modular accessories available. Standardized accessories for several sizes across all series of the 3VA1 and 3VA2 molded-case circuit breakers. Key features of this version of the 3VA molded-case circuit breaker: 1. Compact design. 2. Available as version for plant protection and generator protection. 3. Available as 3-pole and 4-pole version. 4. Four breaking capacity classes from 55 kA to 150 kA at 415 V. 5. Depending on the size: Rated current 25 A to 630 A. 6. Can be installed fixed, in plug-in design or as withdrawable version. 7. Excellent selective protection response in rated operational current - interval 1: 2.5 and 1:1.6. 8. The series has a solid-state overcurrent trip unit. 9. Integrated display for measured values. 10. Optional communication connection via Modbus TCP, Modbus RTU, PROFINET and PROFIBUS. 11. Modular and easy-to-fit internal accessories with wide range of functions. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.


































