
Number
Total (€ 59.99 / piece)
€ 59.99
incl. VAT
14-day return policy included
Highlights & Details
FRONT MOUNTED OPERATOR, EM, DOOR INTERL
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Installation accessories
- Type
3VA9153-0QC00
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Depth
61.2 mm
- Width
95 mm
- Dim
(W x D) 95 mm x 61.2 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1727597 Siemens 3VA9153-0QC00 Installation accessories 1 pc(s) (W x D) 95 mm x 61.2 mm Piece
User & Safety Instructions
User & Safety Instructions 1727597 Siemens 3VA9153-0QC00 Installation accessories 1 pc(s) (W x D) 95 mm x 61.2 mm Piece
Description
front mounted rotary operator emergency-off with door interlocking IEC IP30/40 accessory for: 3VA1 100/160 Manual operating mechanisms for 3VA molded-case circuit breakers. For easy operation of the molded-case circuit breaker 3VA - front operating mechanism, door coupling or side rotary operating mechanism. Key features of these accessory components: 1. Available as front, door and side panel rotary operating mechanism. 2. Handles available as standard version with and without lighting kit and as EMERGENCY STOP with and without lighting kit. 3. Optional lighting kit for clear view of switch position even when very dirty. 4. Range of locking options. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.































