
Technical specifications
- Packaging type
Piece
- Product type
Circuit breaker accessories
- Type
3VA9154-0JA11
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Connection
Clamp
- Depth
42.6 mm
- Width
18.4 mm
- Height
22.3 mm
- Dim
(W x H x D) 18.4 x 22.3 x 42.6 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
TRUE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1727598 Siemens 3VA9154-0JA11 Circuit breaker accessories 1 pc(s) (W x H x D) 18.4 x 22.3 x 42.6 mm Piece
Datasheet 1727598 Siemens 3VA9154-0JA11 Circuit breaker accessories 1 pc(s) (W x H x D) 18.4 x 22.3 x 42.6 mm Piece
User & Safety Instructions
User & Safety Instructions 1727598 Siemens 3VA9154-0JA11 Circuit breaker accessories 1 pc(s) (W x H x D) 18.4 x 22.3 x 42.6 mm Piece































