
Number
Total (€ 79.99 / piece)
€ 79.99
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Single
- Product type
Installation accessories
- Type
3VA9154-0QC00
- Compatible with series
Siemens 3VA series
- Depth
61.2 mm
- Width
130 mm
- Dim
(W x D) 130 mm x 61.2 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1727604 Siemens 3VA9154-0QC00 Installation accessories 1 pc(s) (W x D) 130 mm x 61.2 mm Single
User & Safety Instructions
User & Safety Instructions 1727604 Siemens 3VA9154-0QC00 Installation accessories 1 pc(s) (W x D) 130 mm x 61.2 mm Single
Description
circuit breaker 3VA2 IEC frame 630 breaking capacity class C Icu=110kA @ 415 V 3-pole, line protection ETU330, LIG, In=630A overload protection Ir=250A ...630A short circuit protection iI=1,5...9x In ground-fault-protection ig=0,2... 1 x In, tg=0,1/0,3s busbar connection 3VA2 molded-case circuit breaker with 3-series ETU for system protection. As an important element of SENTRON protective components for industrial and infrastructure applications, the 3VA molded-case circuit breakers from Siemens provide effective plant, starter and motor protection thanks to reliable shutdown in the event of an overload or short circuit. The 3VA molded-case circuit breakers set new standards in flexibility and the variety of modular accessories available. Standardized accessories for several sizes across all series of the 3VA1 and 3VA2 molded-case circuit breakers. Key features of this version of the 3VA molded-case circuit breaker: 1. Compact design. 2. Available as version for plant protection and generator protection in line with ETU. 3. Available as 3-pole and 4-pole version. 4. Depending on the size: Rated current 25 A to 630 A. 5. Four breaking capacity classes from 55 kA to 150 kA at 415 V. 6. Can be installed fixed, in plug-in design or as withdrawable version. 7. The series has a solid-state overcurrent trip unit. 8. Modular and easy-to-fit internal accessories with wide range of functions. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.































