
Technical specifications
- Packaging type
Piece
- Product type
Circuit breaker accessories
- Type
3VA9157-0EK11
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Mounting type
Front
- Depth
95 mm
- Width
77 mm
- Height
70 mm
- Dim
(W x H x D) 77 x 70 x 95 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1727783 Siemens 3VA9157-0EK11 Circuit breaker accessories 1 pc(s) (W x H x D) 77 x 70 x 95 mm Piece
Datasheet 1727783 Siemens 3VA9157-0EK11 Circuit breaker accessories 1 pc(s) (W x H x D) 77 x 70 x 95 mm Piece
User & Safety Instructions
User & Safety Instructions 1727783 Siemens 3VA9157-0EK11 Circuit breaker accessories 1 pc(s) (W x H x D) 77 x 70 x 95 mm Piece































