
Number
Total (€ 109.99 / piece)
€ 109.99
incl. VAT
14-day return policy included
Highlights & Details
CONTROL WIRE TAP FOR BUSBAR
Our service for you
Technical specifications
- Product type
Circuit breaker accessories
- Type
3VA9157-0EK21
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Depth
95 mm
- Width
77 mm
- Height
70 mm
- Dim
(W x H x D) 77 x 70 x 95 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1727787 Siemens 3VA9157-0EK21 Circuit breaker accessories 1 pc(s) (W x H x D) 77 x 70 x 95 mm
User & Safety Instructions
User & Safety Instructions 1727787 Siemens 3VA9157-0EK21 Circuit breaker accessories 1 pc(s) (W x H x D) 77 x 70 x 95 mm
Description
control wire tap for busbar accessory for: steckeinheit 3VA1 100/160 Connection technology for 3VA molded-case circuit breakers The connection technology of the 3VA molded case circuit breakers is designed to support uncomplicated and convenient commissioning of the 3VA molded case circuit breakers and to meet all installation requirements. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.































