
Number
Total (€ 174.99 / piece)
€ 174.99
incl. VAT
14-day return policy included
Highlights & Details
Trip plunger, accessory for: Plug-in unit 3VA1 100/160.
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Circuit breaker accessories
- Type
3VA9157-0EK23
- Control voltage (max.)
24 V DC
- Control voltage range
24 V DC (max)
- Depth
95 mm
- Width
77 mm
- Height
70 mm
- Dim
(W x H x D) 77 x 70 x 95 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1727788 Siemens 3VA9157-0EK23 Circuit breaker accessories 1 pc(s) (W x H x D) 77 x 70 x 95 mm Piece
User & Safety Instructions
User & Safety Instructions 1727788 Siemens 3VA9157-0EK23 Circuit breaker accessories 1 pc(s) (W x H x D) 77 x 70 x 95 mm Piece
Description
autotrip plunger accessory for: plug-in sockets 3VA1 100/160 Plug-in and withdrawable version for 3VA molded-case circuit breaker. Using the plug-in and withdrawable version, the 3VA molded-case circuit breakers can be flexibly installed and removed, in the event of a fault for example, without unplugging the main connection cable. Furthermore, the plug-in and withdrawable version allows for visible galvanic separation for servicing. Key features of these accessory components: 1. Using plug-in and draw-out technology the 3VA molded-case circuit breakers can be installed/removed or replaced quickly and safely. This saves time and costs in the event of service. 2. Enables visible galvanic separation in the main circuit. 3. Plug-in socket or withdrawable version interlock to prevent unauthorized connection. 4. Plug-in design available for 250 A 3VA1 molded-case circuit breakers and 3VA2 molded-case circuit breakers up to 630 A or 600 A. 5. Withdrawable version available for 250 A 3VA1 molded-case circuit breakers and 3VA2 molded-case circuit breakers up to 630 A or 600 A. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.































