
Number
Total (€ 174.99 / piece)
€ 174.99
incl. VAT
14-day return policy included
Highlights & Details
CB 3VL/DG 80A 3P TM/LI 35KA@480V
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Door handle rotary actuator
- Type
3VA9157-0FK23
- Compatible with
Siemens
- Mounting type
Screw-fit
- Min. temperature
-20 °C
- Max. temperature
+70 °C
IP65
- Width
77 mm
- Height
70 mm
- Dim
(W x H) 77 mm x 70 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1727790 Siemens 3VA9157-0FK23 Door handle rotary actuator 1 pc(s) (W x H) 77 mm x 70 mm Piece
User & Safety Instructions
User & Safety Instructions 1727790 Siemens 3VA9157-0FK23 Door handle rotary actuator 1 pc(s) (W x H) 77 mm x 70 mm Piece
Description
circuit-breaker VL 150 UL type DG (CAT NO. NDK3B080) non-interchangeable frame w. approbation circuit-breaker acc. UL489 standard breaking capacity 3-pole, nema rating 35kA@480V and 18ka@600/347v (molded case circuit breaker) overcurrent release TM, li TU= 40 degr. ceLSIus In=80A, rated current iI= 450...800A short-circuit protection ir= 80A overcurrent release f. plant protection w/o connection accessories without auxiliary release without auxiliary/alarm switch































