
Number
Total (€ 194.99 / piece)
€ 194.99
incl. VAT
14-day return policy included
Highlights & Details
TER. COVER PLUG-IN, DRAW-OUT SOCKET LONG
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Door handle rotary actuator
- Type
3VA9157-0FK27
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Mounting type
Screw-fit
- Min. temperature
-20 °C
- Max. temperature
+70 °C
IP65
- Width
77 mm
- Height
70 mm
- Dim
(W x H) 77 mm x 70 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1727792 Siemens 3VA9157-0FK27 Door handle rotary actuator 1 pc(s) (W x H) 77 mm x 70 mm Piece
User & Safety Instructions
User & Safety Instructions 1727792 Siemens 3VA9157-0FK27 Door handle rotary actuator 1 pc(s) (W x H) 77 mm x 70 mm Piece
Description
terminal cover long for plug-in and draw-out sockets accessory for: circuit breaker, 4 pole 3VA1 100/160 Connection technology for 3VA molded-case circuit breakers The connection technology of the 3VA molded case circuit breakers is designed to support uncomplicated and convenient commissioning of the 3VA molded case circuit breakers and to meet all installation requirements. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.































