
Number
Total (€ 485.00 / piece)
€ 485.00
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Motor
- Type
3VA9157-0HA10
- Control voltage (min.)
24 V DC
- Control voltage (max.)
60 V DC
- Control voltage range
24 - 60 V DC
- Switching voltage (max.)
60 V DC
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Depth
103 mm
- Width
76.2 mm
- Height
70 mm
- Dim
(W x H x D) 76.2 x 70 x 103 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1727794 Siemens 3VA9157-0HA10 Motor 1 pc(s) Switching voltage (max.): 60 V DC (W x H x D) 76.2 x 70 x 103 mm Piece
User & Safety Instructions
User & Safety Instructions 1727794 Siemens 3VA9157-0HA10 Motor 1 pc(s) Switching voltage (max.): 60 V DC (W x H x D) 76.2 x 70 x 103 mm Piece
Description
side mounted rotary operator standard IEC IP65 with mounting plate accessory for: 3VA1 100/160 Manual operating mechanisms for 3VA molded-case circuit breakers. For easy operation of the molded-case circuit breaker 3VA - front operating mechanism, door coupling or side rotary operating mechanism. Key features of these accessory components: 1. Available as front, door and side panel rotary operating mechanism. 2. Handles available as standard version with and without lighting kit and as EMERGENCY STOP with and without lighting kit. 3. Optional lighting kit for clear view of switch position even when very dirty. 4. Range of locking options. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.






























