
Number
Total (€ 485.00 / piece)
€ 485.00
incl. VAT
14-day return policy included
Highlights & Details
MCCB_IEC_FS630_400A_4P_110KA_ETU5_LSIG
Our service for you
Technical specifications
- Product type
Motor
- Type
3VA9157-0HA20
- Control voltage (min.)
110 V AC
- Control voltage (max.)
250 V DC
- Control voltage range
110 - 250 V DC
- Switching voltage (max.)
250 V DC
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Depth
103 mm
- Width
76.2 mm
- Height
70 mm
- Dim
(W x H x D) 76.2 x 70 x 103 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
TRUE
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1727795 Siemens 3VA9157-0HA20 Motor 1 pc(s) Switching voltage (max.): 250 V DC (W x H x D) 76.2 x 70 x 103 mm
User & Safety Instructions
User & Safety Instructions 1727795 Siemens 3VA9157-0HA20 Motor 1 pc(s) Switching voltage (max.): 250 V DC (W x H x D) 76.2 x 70 x 103 mm
Description
circuit breaker 3VA2 IEC frame 630 breaking capacity class C Icu=110kA @ 415 V 4-pole, line protection ETU560, LSIG, In=400A overload protection ir=160A ...400A short circuit protection Isd=0,6..10x In, iI=1,5..15x In neutral protection adjustable (off, upto 160%) ground-fault, switchable ig=0,2... 1 x In, tg=0,05-0,8s busbar connection 3VA2 molded-case circuit breaker with 5-series ETU for system protection. As an important element of SENTRON protective components for industrial and infrastructure applications, the 3VA molded-case circuit breakers from Siemens provide effective plant, starter and motor protection thanks to reliable shutdown in the event of an overload or short circuit. The 3VA molded-case circuit breakers set new standards in flexibility and the variety of modular accessories available. Standardized accessories for several sizes across all series of the 3VA1 and 3VA2 molded-case circuit breakers. Key features of this version of the 3VA molded-case circuit breaker: 1. Compact design. 2. Available as version for plant protection and generator protection. 3. Available as 3-pole and 4-pole version. 4. Four breaking capacity classes from 55 kA to 150 kA at 415 V. 5. Depending on the size: Rated current 25 A to 630 A. 6. Can be installed fixed, in plug-in design or as withdrawable version. 7. Excellent selective protection response in rated operational current - interval 1: 2.5 and 1:1.6. 8. The series has a solid-state overcurrent trip unit. 9. Integrated display for measured values. 10. Optional communication connection via Modbus TCP, Modbus RTU, PROFINET and PROFIBUS. 11. Modular and easy-to-fit internal accessories with wide range of functions. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.






























