
Number
Total (€ 69.99 / piece)
€ 69.99
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Adapter
- Type
3VA9157-0LF10
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Depth
42.6 mm
- Width
27.7 mm
- Height
65.2 mm
- Dim
(W x H x D) 27.7 x 65.2 x 42.6 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
TRUE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1727797 Siemens 3VA9157-0LF10 Adapter 1 pc(s) (W x H x D) 27.7 x 65.2 x 42.6 mm Piece
User & Safety Instructions
User & Safety Instructions 1727797 Siemens 3VA9157-0LF10 Adapter 1 pc(s) (W x H x D) 27.7 x 65.2 x 42.6 mm Piece
Description
adapter for DIN-rails accessory for: circuit breaker 3VA1 160, 3 and 4 pole and side-mounted residual current device RCD310 3VA9114-0rs10 (4 pole), RCD510 3VA9113-0rs20 (3 pole) or 3VA9114-0rs20 (4 pole)































