
Number
Total (€ 159.99 / piece)
€ 159.99
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Circuit breaker accessories
- Type
3VA9157-0PK15
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Height
70 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1705661 Siemens 3VA9157-0PK15 Circuit breaker accessories 1 pc(s) Piece
Datasheet 1705661 Siemens 3VA9157-0PK15 Circuit breaker accessories 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1705661 Siemens 3VA9157-0PK15 Circuit breaker accessories 1 pc(s) Piece
Description
nut keeper kit 4pcs accessory for: 3VA1 100/160 Connection technology for 3VA molded-case circuit breakers The connection technology of the 3VA molded case circuit breakers is designed to support uncomplicated and convenient commissioning of the 3VA molded case circuit breakers and to meet all installation requirements. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.































