
Number
Total (€ 149.99 / piece)
€ 149.99
incl. VAT
14-day return policy included
Highlights & Details
TERMINAL COVER PLUG-IN, DRAW-OUT SOCKETS
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Circuit breaker accessories
- Type
3VA9158-0VF30
- Compatible with
Siemens
- Width
104.3 mm
- Height
123 mm
- Dim
(W x H) 104.3 mm x 123 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1701530 Siemens 3VA9158-0VF30 Circuit breaker accessories 1 pc(s) (W x H) 104.3 mm x 123 mm Piece
User & Safety Instructions
User & Safety Instructions 1701530 Siemens 3VA9158-0VF30 Circuit breaker accessories 1 pc(s) (W x H) 104.3 mm x 123 mm Piece
Description
terminal cover for plug-in and draw-out sockets accessory for: circuit breaker, 4 pole 3VA1 100/160 Connection technology for 3VA molded-case circuit breakers The connection technology of the 3VA molded case circuit breakers is designed to support uncomplicated and convenient commissioning of the 3VA molded case circuit breakers and to meet all installation requirements. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.































